Part Details for 6393 SL005 by Alpha Wire
Overview of 6393 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6393 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8345
|
Newark | Shielded Multipair Cable 5Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6393 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$334.0800 | Buy Now |
DISTI #
A6393SL-100-ND
|
DigiKey | MULTI-PAIR 10COND 28AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
7 In Stock |
|
$352.9600 / $376.4500 | Buy Now |
DISTI #
602-6393-100
|
Mouser Electronics | Multi-Conductor Cables 28AWG 5PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 2 |
|
$352.9600 / $376.4500 | Buy Now |
DISTI #
70138955
|
RS | Multiconductor Cable, 5Pr, 28 AWG, 7x36, Foil&Overall Braid Shield, Gray, 100 | Alpha Wire 6393 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 2 |
|
$353.8600 / $376.4500 | Buy Now |
DISTI #
6393-SL005
|
TME | Wire, Alpha Essential C&C, 5x2x28AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 0 |
|
$82.9600 / $106.6700 | RFQ |
DISTI #
2290623
|
element14 Asia-Pacific | CABLE, 28AWG, 5 PAIR, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$152.0325 / $158.3650 | Buy Now |
DISTI #
2290623
|
Farnell | CABLE, 28AWG, 5 PAIR, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$89.5879 | Buy Now |