There are no models available for this part yet.
Overview of 6394-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-394KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-394KLC | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-394 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 6394-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$3,189.1300 / $3,421.8600 | Buy Now | ||
DISTI #
6394-SL001
|
TME | Wire, Alpha Essential C&C, 7x2x28AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$1,901.9800 / $2,445.4100 | RFQ | |
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$3,189.1300 / $3,421.8600 | Buy Now |