Part Details for 6394-SL005 by Alpha Wire
Overview of 6394-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-394KL | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-394KLC | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-394 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 6394-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 14 Conductors 28AWG 6.5mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant | 124 Factory Stock |
|
$507.5900 / $537.2400 | Buy Now |
DISTI #
6394-SL005
|
TME | Wire, Alpha Essential C&C, 7x2x28AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 0 |
|
$321.4100 / $413.2500 | RFQ |
|
Master Electronics | Multi-Conductor Cable 14 Conductors 28AWG 6.5mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m (100ft)/Spool RoHS: Compliant | 124 Factory Stock |
|
$507.5900 / $537.2400 | Buy Now |