-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT.187 FL/FAST AMVR 0157TPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2581
|
Newark | Rcpt.187 Fl/Fast Amvr 0157Tpb Rohs Compliant: Yes |Amp Te Connectivity 63940-1 RoHS: Compliant Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
A136990CT-ND
|
DigiKey | CONN QC RCPT 2000-4050CMA 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28090 In Stock |
|
$0.0719 / $0.2200 | Buy Now |
DISTI #
63940-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F Tin Strip - Tape and Reel (Alt: 63940-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
571-63940-1
|
Mouser Electronics | Terminals RCPT.187 FL/FAST AMVR 0157TPB RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 30000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0677 | Buy Now |
DISTI #
AMP63940-1
|
Heilind Electronics | RCPT.187 FL/FAST AMVR 0157TPB | Americas - 0 in Stock |
|
$0.0846 | Buy Now |
|
Onlinecomponents.com | RCPT.187 FL/FAST AMVR 0157TPB RoHS: Compliant | 0 |
|
$0.0729 / $0.2140 | Buy Now |
DISTI #
AMP63940-1
|
Interstate Connecting Components | RCPT.187 FL/FAST AMVR 0157TPB | 0 |
|
$0.0846 | Buy Now |
DISTI #
63940-1
|
Avnet Abacus | (Alt: 63940-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
63940-1
|
Avnet Abacus | (Alt: 63940-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63940-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63940-1
TE Connectivity
RCPT.187 FL/FAST AMVR 0157TPB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 240 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |