-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT 250 FLG FAST AMVAR TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5832
|
Newark | Rcpt 250 Flg Fast Amvar Tpphbz |Amp Te Connectivity 63944-1 RoHS: Not Compliant Min Qty: 180000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
3937-63944-1TR-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1842 / $0.2100 | Buy Now |
DISTI #
A111575CT-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0933 | Buy Now |
DISTI #
63944-1
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG F Tin Strip - Tape and Reel (Alt: 63944-1) RoHS: Compliant Min Qty: 180000 Package Multiple: 9000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.0988 | Buy Now |
DISTI #
571-63944-1
|
Mouser Electronics | Terminals RCPT 250 FLG FAST AMVAR TPPHBZ RoHS: Compliant | 0 |
|
$0.0930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180000 Package Multiple: 9000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0879 | Buy Now |
DISTI #
AMP63944-1
|
Heilind Electronics | RCPT 250 FLG FAST AMVAR T | Americas - 0 in Stock |
|
$0.1098 | Buy Now |
|
Onlinecomponents.com | RCPT 250 FLG FAST AMVAR TPPHBZ RoHS: Compliant | 0 |
|
$0.0946 / $0.2777 | Buy Now |
DISTI #
AMP63944-1
|
Interstate Connecting Components | RCPT 250 FLG FAST AMVAR T | 0 |
|
$0.1098 | Buy Now |
DISTI #
63944-1
|
Avnet Abacus | Quick Disconnect Terminal 12-16AWG F Tin Strip (Alt: 63944-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63944-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63944-1
TE Connectivity
RCPT 250 FLG FAST AMVAR TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |