Part Details for 6396 SL001 by Alpha Wire
Overview of 6396 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10063960-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch | |
RJE601886396N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
10063960-10020TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 6396 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8502
|
Newark | Shielded Multipair Cable 12Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.089Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6396 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,641.2600 | Buy Now |
DISTI #
3937-6396SL001-ND
|
DigiKey | MULTI-PAIR 24COND 28AWG Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$13,461.5600 | Buy Now |
DISTI #
6396SL001-ND
|
DigiKey | MULTI-PAIR 24COND 28AWG Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9819 | Buy Now |
DISTI #
602-6396-1000
|
Mouser Electronics | Multi-Conductor Cables 28AWG 12PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$6,491.1500 | Order Now |
DISTI #
70138966
|
RS | Multiconductor Cable, 12Pr, 28 AWG, 7x36, Foil&Braid Shield, Gray PVCH, 1000 | Alpha Wire 6396 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$6,973.9300 / $7,340.9900 | RFQ |
Part Details for 6396 SL001
6396 SL001 CAD Models
6396 SL001 Part Data Attributes
|
6396 SL001
Alpha Wire
Buy Now
|
Compare Parts:
6396 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |