Part Details for 6396-SL005 by Alpha Wire
Overview of 6396-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10063960-10120TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch | |
RJE601886396N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
10063960-10020TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, 230 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 6396-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Polyethylene 24 Conductors 28AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$974.6200 / $1,032.2100 | Buy Now |
|
Master Electronics | Twisted Pair Cable Tape Polyethylene 24 Conductors 28AWG 9.04mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 3 Factory Stock |
|
$974.6200 / $1,032.2100 | Buy Now |