There are no models available for this part yet.
Overview of 63994-15 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 63994-15 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rheostat - 15 Ohm - 10% - 300W. |
1 In Stock |
|
$238.7400 / $779.0000 | Buy Now | ||
DISTI #
63994-15
|
TTI | Rheostats ( MOD N RHEOSTAT A-18622) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
Master Electronics | Rheostat - 15 Ohm - 10% - 300W. |
1 In Stock |
|
$238.7400 / $779.0000 | Buy Now |