Part Details for 639948 8771000 by Belden Inc
Overview of 639948 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 639948 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7254
|
Newark | Rg6 + 2C18Cmp Siam/ Natural Rohs Compliant: Yes |Belden 639948 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 16000 |
|
$1,460.2600 / $1,573.2600 | Buy Now |
DISTI #
BEL7516-1000-ND
|
DigiKey | COAX RG6 + 2C18CMP SIAM Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3081 | Buy Now |
DISTI #
566-639948-1000-877
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$1,516.0000 | Order Now |
DISTI #
72394542
|
RS | Power/Audio Cable, CMP, 1-RG6 18AWG BC braid, 1Pr/18AWG BC, Siamese Gray | Belden 639948 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,418.4600 | RFQ |