-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1639HS#TRPBF | Analog Devices | 1.2MHz, 0.4V/us Over-The-Top u | |
LTC3639HMSE#TRPBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LT1639HS#PBF | Analog Devices | 1.2MHz, 0.4V/us Over-The-Top u |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0080
|
Newark | Toggle Switch, 600H Series, Spdt, On-Off-On, Panel, 15 A, 250 V Rohs Compliant: Yes |Apem 639H/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$9.7400 / $10.2300 | Buy Now |
DISTI #
96C7304
|
Newark | Switch, Toggle, Spdt, 15A, 250V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:600H Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 639H/2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $5.8900 | Buy Now |
DISTI #
679-1223-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
398 In Stock |
|
$7.9072 / $12.3300 | Buy Now |
DISTI #
642-639H2
|
Mouser Electronics | Toggle Switches SPDT NKL ON-OFF-ON RoHS: Compliant | 1223 |
|
$6.3300 / $9.0000 | Buy Now |
DISTI #
70428692
|
RS | Toggle Switch SP On-Off-On, 10 A@ 24 V dc, Panel Mount | APEM Components 639H/2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $8.4800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads RoHS: Compliant |
1109 In Stock |
|
$6.8800 / $7.5500 | Buy Now |
DISTI #
69724497
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2306 | Americas - 1100 |
|
$8.3117 / $9.5570 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 14 |
|
$16.8000 / $40.4000 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads RoHS: Compliant |
1109 In Stock |
|
$6.8800 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy