Part Details for 63ZLJ680M12.5X35 by Rubycon Corporation
Results Overview of 63ZLJ680M12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63ZLJ680M12.5X35 Information
63ZLJ680M12.5X35 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 63ZLJ680M12.5X35 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 63ZLJ680M12.5X35
63ZLJ680M12.5X35 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
63ZLJ680M12.5X35 Part Data Attributes
|
|
63ZLJ680M12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLJ680M12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RUBYCON CORP | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Samacsys Manufacturer | Rubycon | |
| Capacitance | 680 µF | |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
| Diameter | 12.5 mm | |
| Dielectric Material | ALUMINUM (WET) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.4284 mA | |
| Length | 35 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Ripple Current | 1672 mA | |
| Surface Mount | NO | |
| Tan Delta | 0.09 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 mm | |
| Terminal Shape | WIRE |
Alternate Parts for 63ZLJ680M12.5X35
This table gives cross-reference parts and alternative options found for 63ZLJ680M12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLJ680M12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EEUFR1J681L | Panasonic Electronic Components | $1.1623 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | 63ZLJ680M12.5X35 vs EEUFR1J681L |
| 63ZLJ680MCE12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZLJ680M12.5X35 vs 63ZLJ680MCE12.5X35 |
| 63ZLH680MSG12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs 63ZLH680MSG12.5X35 |
| NRSH681M63V12.5X35SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs NRSH681M63V12.5X35SPF |
| 63ZLJ680MCC12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 63ZLJ680M12.5X35 vs 63ZLJ680MCC12.5X35 |
| NRSH681M63V12.5X35F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs NRSH681M63V12.5X35F1F |
| NRZJ681M63V12.5X35TB15MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs NRZJ681M63V12.5X35TB15MMPNF |
| 63ZLH680MRK12.5X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs 63ZLH680MRK12.5X35 |
| NRZJ681M63V12.5X35TB15MMPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | 63ZLJ680M12.5X35 vs NRZJ681M63V12.5X35TB15MMPF |
| SL063M0680L5F11235 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | 63ZLJ680M12.5X35 vs SL063M0680L5F11235 |
63ZLJ680M12.5X35 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and 240°C (464°F) for 5 seconds or less. It's essential to follow the soldering profile recommended by Rubycon to prevent damage to the capacitor.
-
While the 63ZLJ680M12.5X35 is a robust capacitor, it's still important to consider the vibration specifications. Rubycon recommends a vibration frequency of 10-55 Hz, with an amplitude of 1.5 mm. Exceeding these limits may affect the capacitor's performance and lifespan.
-
The ESR of the 63ZLJ680M12.5X35 capacitor is not explicitly stated in the datasheet, but Rubycon provides a general guideline for their ZLJ series capacitors. The ESR typically decreases with increasing frequency, but it's recommended to consult Rubycon's application notes or contact their support for specific information.
-
The 63ZLJ680M12.5X35 capacitor has a maximum operating temperature of 125°C (257°F). While it can tolerate high temperatures, it's essential to derate the capacitor's voltage and current ratings according to Rubycon's guidelines to ensure reliable operation.
-
To maintain the capacitor's performance and lifespan, Rubycon recommends storing the 63ZLJ680M12.5X35 in a dry, cool place with a temperature range of 5-30°C (41-86°F) and humidity below 70%. Avoid storing the capacitor in direct sunlight or near heat sources.