-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5413
|
Newark | Filter, Emi/Rfi, 63A, 128Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:63A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Ayc Series Rohs Compliant: Yes |Corcom Te Connectivity 63AYC10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.3700 / $527.6100 | Buy Now |
DISTI #
CCM1939-ND
|
DigiKey | LINE FILTER 63A CHASSIS MOUNT Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
66 In Stock |
|
$447.7010 / $463.6900 | Buy Now |
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
DISTI #
592-63AYC10B
|
Mouser Electronics | Power Line Filters 63A PHOENIX CONTACTS FLANGE MOUNT RoHS: Compliant | 41 |
|
$447.7000 | Buy Now |
DISTI #
COR63AYC10B
|
Heilind Electronics | 6609067-3 63AYC10B=F7749D | Americas - 0 in Stock |
|
$487.1077 / $510.6775 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 63A 480VAC Terminal Block Flange Mount RoHS: Compliant |
50 On Order |
|
$429.7700 / $454.6000 | Buy Now |
DISTI #
6609067-3
|
TTI | Power Line Filters POWER LINE THREE PHASE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$380.7000 / $429.1100 | Buy Now |
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
DISTI #
6609067-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 63A 480VAC Screw Flange Mount - Bulk (Alt: 6609067-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$373.6116 / $449.6004 | Buy Now |
DISTI #
COR63AYC10B
|
Interstate Connecting Components | 6609067-3 63AYC10B=F7749D | 0 |
|
$487.1077 / $510.6775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63AYC10B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63AYC10B
TE Connectivity
THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 63 A |