Part Details for 64.1030-05021 by Stäubli Electrical Connectors
Overview of 64.1030-05021 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 64.1030-05021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F10-05021
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, black Min Qty: 1 | 22 |
|
$3.7600 / $4.3700 | Buy Now |
DISTI #
C1S505400062451
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$3.8200 / $4.7000 | Buy Now |