Part Details for 64.1030-10028 by Stäubli Electrical Connectors
Overview of 64.1030-10028 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1030-10028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-F10-10028
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, Len: 1m Min Qty: 1 | 18 |
|
$4.1300 / $4.8000 | Buy Now |
DISTI #
86F2038
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, gray, PVC, 1.0 mm² Min Qty: 1 | 7 |
|
$2.9530 / $3.9083 | Buy Now |
DISTI #
C1S505400062628
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$3.7300 / $4.4100 | Buy Now |