Part Details for 64.1033-20023 by Stäubli Electrical Connectors
Overview of 64.1033-20023 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1033-20023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A-S10-20023
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$8.8300 / $10.2500 | RFQ |
DISTI #
86F2233
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm² Min Qty: 1 | 13 |
|
$6.3309 / $8.3693 | Buy Now |
DISTI #
4012417
|
element14 Asia-Pacific | STACKABLE 4MM BANANA PLUG, BLUE, 2M RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$11.1242 / $13.0817 | Buy Now |
DISTI #
4012417
|
Farnell | STACKABLE 4MM BANANA PLUG, BLUE, 2M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 7 |
|
$12.0151 / $14.3252 | Buy Now |