There are no models available for this part yet.
Overview of 64.1035-15026 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XPL1010-351 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for 64.1035-15026 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LK-4A-F25-15026
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, violet Min Qty: 1 | 0 |
|
$7.4800 / $8.6900 | RFQ | |
DISTI #
C1S505400047692
|
Chip1Stop | Accessory Container: Bulk | 10 |
|
$7.3800 / $9.0000 | Buy Now |