Part Details for 64.1036-20022 by Stäubli Electrical Connectors
Overview of 64.1036-20022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1036-20022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-S25-20022
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$8.8100 / $10.2400 | RFQ |
DISTI #
86F2412
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 2.5 mm² Min Qty: 1 |
4 in Stock 5 Available Soon |
|
$6.2682 / $8.2892 | Buy Now |