Part Details for 64.1036-20027 by Stäubli Electrical Connectors
Overview of 64.1036-20027 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1036-20027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4N-S25-20027
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 0 |
|
$8.5200 / $9.8900 | RFQ |