Part Details for 64.1037-05024 by Stäubli Electrical Connectors
Overview of 64.1037-05024 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1037-05024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK-4A-S25-05024
|
TME | Test lead, 60VDC, 30VAC, 32A, banana plug 4mm,both sides, yellow Min Qty: 1 | 0 |
|
$7.0800 / $8.2200 | RFQ |
DISTI #
86F2434
|
Bürklin Elektronik | Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, yellow, silicone, 2.5 mm² Min Qty: 1 | 10 |
|
$5.0951 / $6.7252 | Buy Now |
DISTI #
4012429
|
element14 Asia-Pacific | STACKABLE 4MM BANANA PLUG, YELLOW, 0.5M RoHS: Compliant Min Qty: 1 Container: Pack | 11 |
|
$8.1211 / $9.6803 | Buy Now |
DISTI #
4012429
|
Farnell | STACKABLE 4MM BANANA PLUG, YELLOW, 0.5M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 11 |
|
$5.6982 / $6.4513 | Buy Now |