Part Details for 64.3051-24 by Stäubli Electrical Connectors
Overview of 64.3051-24 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.3051-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BI-LB4X-IE/N-24
|
TME | Socket, 4mm banana, 25A, yellow, nickel plated, Overall len: 26mm Min Qty: 1 | 0 |
|
$1.1800 / $1.4200 | RFQ |