Part Details for 64001-0100 by Molex
Overview of 64001-0100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64001-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4050
|
Newark | Tools, Ratchet Crimp, Crimp Tool Type:Ratchet, For Use With:Molex Avikrimp/Insulkrimp Series 22-10Awg Contacts & Splices, Product Range:207129 Series, Crimp Size:22Awg To 10Awg Rohs Compliant: Na |Molex 64001-0100 (Alternate Part Number: 756054219874 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$535.3600 / $570.5900 | Buy Now |
DISTI #
73C5464
|
Newark | Rht-1990 Hand Tool Rohs Compliant: Na |Molex 64001-0100 (Alternate Part Number: 756054219874 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.8600 / $452.7100 | Buy Now |
DISTI #
538-64001-0100
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP HD TL 22-10AWG RoHS: Compliant | 0 |
|
$504.6800 / $540.7300 | Order Now |
DISTI #
70231904
|
RS | Crimp Tool for Avikrimp/Insulkrimp Terminals and Splices, 10 AWG, 207129 Series | Molex Incorporated 64001-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$551.5400 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$520.6400 / $635.8500 | Buy Now |
DISTI #
64001-0100
|
TTI | Crimpers / Crimping Tools CRIMP HD TL 22-10AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$504.6800 / $540.7300 | Buy Now |
DISTI #
MOL64001-0100
|
Interstate Connecting Components | RHT-1990 HAND TOOL | 1 |
|
$524.8824 / $549.1077 | Buy Now |
DISTI #
Molex 64001-0100
|
PEI Genesis | Tool And Machinery, Crimp Tool | 0 |
|
Buy Now | |
DISTI #
2295598
|
Farnell | CRIMP TOOL, INSULATED, AVIKRIMP RoHS: Not Compliant Min Qty: 5 Lead time: 6 Weeks, 6 Days Container: Each | 0 |
|
$499.8417 | Buy Now |
DISTI #
10195007
|
TestEquity LLC | Molex 64001-0100 PremiumGrade Hand Crimp Tool for Avikrimp and Insulkrimp Terminals and Splices, 10-22 AWG (Rings, Spades, Hooks, Block Spades and Flanged Spades) | 0 |
|
$638.5500 | Buy Now |
Part Details for 64001-0100
64001-0100 CAD Models
64001-0100 Part Data Attributes
|
64001-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-0100
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 22 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |