Part Details for 64001-5100 by Molex
Overview of 64001-5100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for 64001-5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9069
|
Newark | Rht-2264 Hand Tool |Molex 64001-5100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$761.4200 / $892.2900 | Buy Now |
DISTI #
538-64001-5100
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP 10 12AWG RoHS: Compliant | 2 |
|
$834.8500 / $862.4900 | Buy Now |
DISTI #
74930105
|
RS | RHT-2264 HAND TOOL | Molex Incorporated 64001-5100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,866.9300 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$1,025.6500 / $1,086.2500 | Buy Now |
Part Details for 64001-5100
64001-5100 CAD Models
64001-5100 Part Data Attributes
|
64001-5100
Molex
Buy Now
Datasheet
|
Compare Parts:
64001-5100
Molex
Tool And Machinery, Crimp Tool
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 12 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |