Part Details for 64001-7475 by Molex
Overview of 64001-7475 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-475KL | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCH-27-475 | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-475L | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 64001-7475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4975
|
Newark | Locator |Molex 64001-7475 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7900 / $61.9900 | Buy Now |
DISTI #
538-64001-7475
|
Mouser Electronics | Crimpers / Crimping Tools Accessory Locator | 1 |
|
$51.3500 / $62.3500 | Buy Now |
DISTI #
74930116
|
RS | LOCATOR | Molex Incorporated 64001-7475 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$129.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1500 / $63.3200 | Buy Now |
Part Details for 64001-7475
64001-7475 CAD Models
64001-7475 Part Data Attributes
|
64001-7475
Molex
Buy Now
|
Compare Parts:
64001-7475
Molex
|
Samacsys Manufacturer | Molex |