Part Details for 64003-0800 by Molex
Overview of 64003-0800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64003-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9078
|
Newark | Rht-1300 Hand Tool |Molex 64003-0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.1300 / $713.8200 | Buy Now |
DISTI #
538-64003-0800
|
Mouser Electronics | Other Tools RHT-1300 HAND TOOL RHT-1300 HAND TOOL | 0 |
|
$720.9500 / $720.9600 | Order Now |
DISTI #
74930124
|
RS | RHT-1300 HAND TOOL | Molex Incorporated 64003-0800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,488.2100 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$820.5200 / $869.0100 | Buy Now |
Part Details for 64003-0800
64003-0800 CAD Models
64003-0800 Part Data Attributes
|
64003-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
64003-0800
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 16 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |