Part Details for 64005-5200 by Molex
Overview of 64005-5200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
88640-050LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, non-Eject |
Price & Stock for 64005-5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1061
|
Newark | At-2749-Cc Crimp Tool Head |Molex 64005-5200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.9800 / $999.3700 | Buy Now |
DISTI #
538-64005-5200
|
Mouser Electronics | Punches & Dies AT-2749-CC CRIMP TOO 9-CC CRIMP TOOL HEAD RoHS: Compliant | 0 |
|
$999.3400 / $1,034.9800 | Order Now |
DISTI #
74930167
|
RS | AT-2749-CC CRIMP TOOL HEAD | Molex Incorporated 64005-5200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,797.1900 | RFQ |
|
Onlinecomponents.com | Crimp Head for the AT-200™ Pneumatic Hand Tool RoHS: Compliant | 0 |
|
$1,212.3300 / $1,303.5200 | Buy Now |
Part Details for 64005-5200
64005-5200 CAD Models
64005-5200 Part Data Attributes
|
64005-5200
Molex
Buy Now
Datasheet
|
Compare Parts:
64005-5200
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 26 AWG | |
Cable Entry-Minimum | 24 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |