Part Details for 64005-6800 by Molex
Overview of 64005-6800 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 64005-6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R5000
|
Newark | At-4100/4150 Crimp Tool Head |Molex 64005-6800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.3600 / $916.8500 | Buy Now |
DISTI #
538-64005-6800
|
Mouser Electronics | Punches & Dies AT-4100/4150 CRIMP T 4150 CRIMP TOOL HEAD RoHS: Compliant | 0 |
|
$926.0000 / $944.5400 | Order Now |
|
Onlinecomponents.com | Crimp Head for the AT-200™ Pneumatic Hand Tool RoHS: Compliant | 0 |
|
$1,212.3300 / $1,303.5200 | Buy Now |
Part Details for 64005-6800
64005-6800 CAD Models
64005-6800 Part Data Attributes
|
64005-6800
Molex
Buy Now
Datasheet
|
Compare Parts:
64005-6800
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 16 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |