Part Details for 6400FE-NAT-U1000 by Belden Inc
Overview of 6400FE-NAT-U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6400FE-NAT-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Security & Sound - 2 Conductor - 20 AWG - Shielded - Natural. RoHS: Compliant |
2000 In Stock |
|
$0.2860 / $0.3010 | Buy Now |
DISTI #
51521881
|
Verical | 6400FE-NAT-U1000 Min Qty: 1000 Package Multiple: 1000 Date Code: 1722 | Americas - 2000 |
|
$0.3913 | Buy Now |
|
Master Electronics | Security & Sound - 2 Conductor - 20 AWG - Shielded - Natural. RoHS: Compliant |
2000 In Stock |
|
$0.2860 / $0.3010 | Buy Now |