Part Details for 6401-12-08-O by Brennan Industries
Overview of 6401-12-08-O by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-01A06L | Coilcraft Inc | Variable Inductor, 0.016uH Min, 0.019uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-01L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, |
Price & Stock for 6401-12-08-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74778796
|
RS | 12MORB-08MP Straight | Brennan 6401-12-08-O RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 | RFQ |