-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TINSEL WIRE TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B928
|
Newark | Ring I Pen Tnsl Wire 014Tpbr Rohs Compliant: Yes |Amp Te Connectivity 640189-1 Min Qty: 52000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
640189-1-ND
|
DigiKey | CONN RING CIRC #5 CRIMP Min Qty: 52000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1613 | Buy Now |
DISTI #
640189-1
|
Avnet Americas | Ring Tongue Terminal 11.18mm 4.72mm Tin Strip - Tape and Reel (Alt: 640189-1) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Container: Reel | 0 |
|
$0.1710 | Buy Now |
DISTI #
571-640189-1
|
Mouser Electronics | Terminals RING I PEN TNSL WIRE RoHS: Compliant | 0 |
|
$0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52000 Package Multiple: 52000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1518 | Buy Now |
DISTI #
AMP640189-1
|
Heilind Electronics | RING I PEN TNSL WIRE 014TPBR | Americas - 0 in Stock |
|
$0.1898 | Buy Now |
|
Onlinecomponents.com | RING TINSEL WIRE TPBR RoHS: Compliant | 0 |
|
$0.1652 / $0.4645 | Buy Now |
DISTI #
AMP640189-1
|
Interstate Connecting Components | RING I PEN TNSL WIRE 014TPBR | 0 |
|
$0.1898 | Buy Now |
|
Master Electronics | RING TINSEL WIRE TPBR RoHS: Compliant | 0 |
|
$0.1652 / $0.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640189-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640189-1
TE Connectivity
RING TINSEL WIRE TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL |