6401UE8771000
Belden Inc
Description: Wire And Cable,

Overview of 6401UE8771000 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6401UE8771000 by Belden Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6401UE8771000 by Belden Inc

6401UE8771000
Belden Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BELDEN INC
Reach Compliance Code
unknown
Approvals
CE; CEC; CUL; NEC; UL
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
DIN Conformance
NO
Diameter
3.71 mm
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Length
304.8 mm
MIL Conformance
NO
Number of Conductors
3
Operating Temperature-Max
75 °C
Operating Temperature-Min
Rated Current
3.75 A
Rated Voltage
300 V
Resistance
0.033 Ω
Shielding
NO
Stranding
7X28
Wire Gauge
20 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 6401UE8771000
    Belden Inc
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6401UE8771000 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6401UE8771000 by Belden Inc

Select Manufacturer
Which Manufacturer of 6401UE8771000 would you like to use for your alert(s)?
  • Please alert me when 6401UE8771000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6401UE8771000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6401UE8771000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6401UE8771000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6401UE8771000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6401UE8771000 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: