Part Details for 6401UE8775000 by Belden Inc
Overview of 6401UE8775000 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6401UE8775000
6401UE8775000 CAD Models
6401UE8775000 Part Data Attributes
|
6401UE8775000
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
6401UE8775000
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CE; CEC; CUL; NEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.71 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1524 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Rated Current | 3.75 A | |
Rated Voltage | 300 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |