Part Details for 640388-4 by TE Connectivity
Results Overview of 640388-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640388-4 Information
640388-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 640388-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC0094
|
Newark | Frctn Lk Hdr Str 4P Round Post Tin |Amp Te Connectivity 640388-4 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$0.2070 / $0.2280 | Buy Now |
|
DISTI #
90F5624
|
Newark | Wire-Board Connector Header 4 Position, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640388-4 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2330 | Buy Now |
|
DISTI #
640388-4
|
Avnet Americas | Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 - Bag (Alt: 640388-4) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bag | 9918 |
|
$0.1192 / $0.2970 | Buy Now |
|
DISTI #
70083701
|
RS | HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,4 CONT, SOLDER, MTA-156 SERIES, STRAIGHT Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2560 / $0.3200 | RFQ |
|
DISTI #
AMP640388-4
|
Heilind Electronics | 04P MTA156 HDR ASSY RN STR F/L | Americas - 837 in Stock |
|
$0.1628 / $0.1856 | Buy Now |
|
|
Bristol Electronics | 520 |
|
RFQ | ||
|
|
Bristol Electronics | 518 |
|
RFQ | ||
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
DISTI #
640388-4
|
TME | Connector: wire-board, socket, male, MTA-156, PIN: 4, straight, THT Min Qty: 1 | 34 |
|
$0.1910 / $0.3000 | Buy Now |
US Tariff Estimator: 640388-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 640388-4
640388-4 Part Data Attributes
|
|
640388-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640388-4
TE Connectivity
(640388-4) 04P MTA156 HDR ASSY RN STR F/L
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Amp | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.425 Inch | |
| Body Length | 0.624 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 3 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 7a | |
| Mating Contact Pitch | 0.156 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Friction Lock | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Panel Mount | No | |
| Plating Thickness | 100u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Csa, Ul | |
| Terminal Length | 0.14 Inch | |
| Terminal Pitch | 3.96 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 640388-4
This table gives cross-reference parts and alternative options found for 640388-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640388-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3102-11-204-29 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3102-11-204-29 |
| 3102-8-204-07 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3102-8-204-07 |
| 3100-11-204-10 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3100-11-204-10 |
| 3107-8-204-57 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3107-8-204-57 |
| 3160-1-204-97 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3160-1-204-97 |
| 3102-8-204-56 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3102-8-204-56 |
| 3100-8-204-43 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3100-8-204-43 |
| 3100-11-204-27 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3100-11-204-27 |
| 3160-1-204-49 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3160-1-204-49 |
| 3167-8-204-47 | Methode Electronics Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | 640388-4 vs 3167-8-204-47 |
640388-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 640388-4 connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The 640388-4 connector has a IP67 rating, making it suitable for outdoor use, but it's essential to ensure proper sealing and protection from environmental factors such as moisture, dust, and extreme temperatures.
-
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance, reliability, and durability. It's best to follow the manufacturer's recommended wire gauge specifications.
-
To ensure proper mating and unmating, follow the manufacturer's guidelines for connector handling, alignment, and mating/unmating forces. It's also essential to ensure the connector is properly cleaned and inspected before use.