-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLADE REC 250 18-14AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100807CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
133273 In Stock |
|
$0.1014 / $0.2300 | Buy Now |
DISTI #
640418-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 17.65mm 8.1mm Pre-Tin Strip - Tape and Reel (Alt: 640418-2) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.1075 | Buy Now |
DISTI #
34B931
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 17.65mm 8.1mm Pre-Tin Strip - Bulk (Alt: 34B931) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 11146 Partner Stock |
|
$0.1450 / $0.2390 | Buy Now |
DISTI #
571-6404182
|
Mouser Electronics | Terminals BLDE RECPT .25 18-14 RoHS: Compliant | 19200 |
|
$0.1070 / $0.1440 | Buy Now |
DISTI #
571-6404182-LP
|
Mouser Electronics | Terminals BLDE RECPT .25 18-14 Loose Piece RoHS: Compliant | 867 |
|
$0.2320 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19200 Package Multiple: 9600 Container: Reel | 0Reel |
|
$0.0955 | Buy Now |
DISTI #
AMP640418-2
|
Heilind Electronics | BLADE RECPT .250 18-14 PTPBR | Americas - 1148400 in Stock |
|
$0.0965 / $0.1211 | Buy Now |
|
Onlinecomponents.com | BLADE REC 250 18-14AWG TPBR RoHS: Compliant |
14400 In Stock |
|
$0.0922 / $0.1017 | Buy Now |
DISTI #
640418-2
|
TTI | Terminals BLDE RECPT .25 18-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel |
Americas - 160800 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
640418-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 17.65mm 8.1mm Pre-Tin Strip - Tape and Reel (Alt: 640418-2) RoHS: Compliant Min Qty: 19200 Package Multiple: 19200 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.1075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640418-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640418-2
TE Connectivity
BLADE REC 250 18-14AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |