Part Details for 640428-3 by TE Connectivity
Results Overview of 640428-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640428-3 Information
640428-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 640428-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ0557
|
Newark | 03P Mta156 Conn Assy 22Awg Red Rohs Compliant: No |Amp Te Connectivity 640428-3 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 5623 |
|
Buy Now | |
|
DISTI #
70086757
|
RS | MTA-156 SERIES 3.96MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2750 / $0.3440 | RFQ |
|
|
Bristol Electronics | 3490 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 7 | 1470 |
|
$0.2310 / $0.8250 | Buy Now |
|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
DISTI #
6404283-TEC-0
|
TME | 640428-3 Min Qty: 200 | 5623 |
|
$0.3577 / $0.3888 | Buy Now |
|
|
Powell Electronics | Connectors Min Qty: 250 | 3711 |
|
$0.2933 / $0.3187 | Buy Now |
|
DISTI #
640428-3
|
Richardson RFPD | RECTANGULAR CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
000000000000675606
|
Sager | Headers & Wire Housings CLOSED W/O TABS 3P L.R. red 22 AWG | 0 |
|
Buy Now |
US Tariff Estimator: 640428-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 640428-3
640428-3 Part Data Attributes
|
|
640428-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640428-3
TE Connectivity
03P MTA156 CONN ASSY 22AWG RED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | AMP | |
| Body Breadth | 0.355 inch | |
| Body Depth | 0.725 inch | |
| Body Length | 0.468 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Design | PREASSEM CONN | |
| Contact Finish Mating | TIN LEAD | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | FEMALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 7 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1500VAC V | |
| Durability | 25 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 8.0064 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | RED | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e0 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.156 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Type | CABLE | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| Plating Thickness | 80u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL, CSA | |
| Termination Type | IDC | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-2 | |
| Wire Size-Max | 22 AWG | |
| Wire Size-Min | 22 AWG | |
| Withdrawl Force-Min | .8896 N |
Alternate Parts for 640428-3
This table gives cross-reference parts and alternative options found for 640428-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640428-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CE156F22-03 | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female | 640428-3 vs CE156F22-03 |
| CE156F22-3-CA | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 640428-3 vs CE156F22-3-CA |
| CE156F22-3-RA | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 640428-3 vs CE156F22-3-RA |
| CE156F22-3-CB | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 640428-3 vs CE156F22-3-CB |
| CE156F22-3-RB | Pancon Corporation | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | 640428-3 vs CE156F22-3-RB |
640428-3 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this range to ensure reliable connections and prevent damage to the connector.
-
Yes, the 640428-3 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate smaller wire sizes (e.g., AWG 26-28) with the use of wire adapters or by following TE Connectivity's wire stripping and termination guidelines.
-
To ensure reliable connections in high-temperature environments, it's essential to follow proper termination techniques, use high-temperature-rated wire and insulation, and consider using thermal interface materials or heat sinks to dissipate heat.
-
The 640428-3 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing, protection, and environmental considerations. Consult TE Connectivity's environmental specifications and guidelines for more information.