Part Details for 640452-4 by TE Connectivity
Results Overview of 640452-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
640452-4 Information
640452-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 640452-4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC0121
|
Newark | Flat Header 4P Straight Post Tin |Amp Te Connectivity 640452-4 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 49708 |
|
$0.2020 / $0.2850 | Buy Now |
|
DISTI #
640452-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bag (Alt: 640452-4) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 2 Days Container: Bag | 0 |
|
$0.1765 / $0.2017 | Buy Now |
|
DISTI #
70083773
|
RS | HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,4 CONT, SOLDER, MTA-100 SERIES, STRAIGHT Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3480 / $0.4360 | RFQ |
|
|
TE Connectivity | 04P MTA100 HDR ASSY SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 640452-4 | Internal Number: 640452-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 22263 |
|
$0.2200 / $0.4700 | Buy Now |
|
DISTI #
AMP640452-4
|
Heilind Electronics | 04P MTA100 HDR ASSY SQ STR | Americas - 0 in Stock |
|
$0.1700 / $0.2139 | Buy Now |
|
DISTI #
6404524-TEC-0
|
TME | 640452-4 Min Qty: 325 | 49650 |
|
$0.1791 / $0.2398 | Buy Now |
|
DISTI #
AMP640452-4
|
Interstate Connecting Components | 04P MTA100 HDR ASSY SQ STR | 0 |
|
$0.1700 / $0.2139 | Buy Now |
|
|
Powell Electronics | MTA 100 - Header Asse Min Qty: 1 | 28 |
|
$0.5792 / $1.0260 | Buy Now |
|
DISTI #
000000000000675702
|
Sager | Headers & Wire Housings FLAT HEADER 4P Straight Post tin Min Qty: 5000 | 0 |
|
$0.1961 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 65075 |
|
RFQ |
US Tariff Estimator: 640452-4 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 640452-4
640452-4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
640452-4 Part Data Attributes
|
|
640452-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640452-4
TE Connectivity
(640452-4) 04P MTA100 HDR ASSY SQ STR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks, 4 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | AMP | |
| Body Breadth | 0.2 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.5 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | NATURAL | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 5A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Panel Mount | NO | |
| Plating Thickness | 150u inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | CSA, LR, U | |
| Terminal Length | 0.14 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 640452-4
This table gives cross-reference parts and alternative options found for 640452-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640452-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMS-105-54-S-S-004 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | 640452-4 vs TMS-105-54-S-S-004 |
| 7506P040000 | Leoco USA Corp | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Terminal, Receptacle | 640452-4 vs 7506P040000 |
| 75160-170-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640452-4 vs 75160-170-04LF |
| 75160-302-04 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 640452-4 vs 75160-302-04 |
| 75160-104-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640452-4 vs 75160-104-04LF |
| 647116-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 640452-4 vs 647116-4 |
| 3-644729-4 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 640452-4 vs 3-644729-4 |
| 75160-370-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640452-4 vs 75160-370-04LF |
| 75160-326-04LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640452-4 vs 75160-326-04LF |
| 75160-806-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 640452-4 vs 75160-806-04LF |
640452-4 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals on the 640452-4 connector.
-
Yes, the 640452-4 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to ensure proper mounting and securing of the connector.
-
The maximum operating temperature for the 640452-4 connector is 125°C (257°F), but it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
-
The 640452-4 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's recommended to follow TE Connectivity's guidelines for environmental sealing and to ensure proper sealing and protection of the connector.
-
The recommended wire size for the 640452-4 connector is 24-18 AWG (0.25-1.5 mm²), and the recommended wire type is a stranded or solid copper wire with a temperature rating of at least 105°C (221°F).