Datasheets
640456-2 by:

Overview of: 640456-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 640456-2

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
320,271 Bulk
  • 1 $0.1800
  • 10 $0.1440
  • 100 $0.1060
  • 500 $0.0877
  • 1,000 $0.0768
  • 5,000 $0.0658
  • 10,000 $0.0640
View this part on Avnet Americas
1,685 Bulk
  • 1 $0.1700
  • 10 $0.1060
  • 25 $0.0960
  • 100 $0.0860
  • 500 $0.0810
  • 1,000 $0.0527
  • 2,500 $0.0494
View this part on Newark
24,929 Bulk
  • 1 $0.1530
  • 10 $0.1220
  • 25 $0.1110
  • 100 $0.1000
  • 500 $0.0890
  • 1,000 $0.0780
View this part on Newark
92,776 Bulk
  • 100 $0.1000
  • 500 $0.0900
  • 1,000 $0.0800
View this part on Allied Electronics & Automation
4,750 Bulk
  • 1 $0.1400
  • 10 $0.1370
  • 50 $0.1330
  • 100 $0.1190
  • 250 $0.1100
View this part on Bisco Industries
150
View this part on Heilind Electronics
54,489
  • 1 $0.0683
  • 2,800 $0.0575
  • 7,000 $0.0557
  • 13,900 $0.0548
  • 27,700 $0.0540
View this part on Bristol Electronics
2,182
View this part on Bristol Electronics
320
View this part on Bristol Electronics
3,677
View this part on Bristol Electronics
5
View this part on Bristol Electronics
50
  • 7 $0.7500
  • 28 $0.4875
View this part on Bristol Electronics
1,450
View this part on RS
2,050 Package
  • 10 $0.3090
  • 250 $0.0860
  • 1,000 $0.0730
  • 5,000 $0.0690
  • 10,000 $0.0630
View this part on RS
30,430 Bag
  • 10 $0.3090
  • 250 $0.0860
  • 1,000 $0.0730
  • 5,000 $0.0690
  • 10,000 $0.0630
View this part on TME Electronic Components
21,971
  • 5 $0.2155
  • 20 $0.1138
  • 100 $0.0785
  • 500 $0.0629
  • 2,000 $0.0549
View this part on Interstate Connecting Components
10,312
  • 1 $0.0683
  • 2,800 $0.0575
  • 7,000 $0.0557
  • 13,900 $0.0548
  • 27,700 $0.0540
View this part on PEI Genesis
500
View this part on Powell Electronics
27,627
  • 1 $0.0500
  • 100 $0.0400
  • 250 $0.0400
  • 1,000 $0.0400
View this part on Richardson RFPD
0
  • 25 $47.0400
  • 50 $45.8100
  • 100 $45.8100
  • 250 $45.8100
  • 500 $45.8100
View this part on Chip 1 Exchange
10,814
View this part on Chip 1 Exchange
211
View this part on Avnet Europe
91,041
  • 5,000 $0.0586
  • 10,000 $0.0544
  • 20,000 $0.0508
  • 30,000 $0.0489
  • 40,000 $0.0476
View this part on Avnet Europe
0
View this part on Bürklin Elektronik
23,878
  • 50 $0.0796
  • 100 $0.0733
  • 500 $0.0659
  • 1,000 $0.0607
View this part on CHIPMALL.COM LIMITED
75,640
  • 10 $0.0596
  • 100 $0.0488
  • 300 $0.0433
  • 1,000 $0.0393
  • 5,000 $0.0361
  • 10,000 $0.0344
View this part on CHIPMALL.COM LIMITED
5,077
  • 1 $0.0435
  • 30 $0.0419
  • 100 $0.0388
  • 500 $0.0357
  • 1,000 $0.0341
View this part on Component Electronics, Inc
312
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
View this part on element14 Asia-Pacific
139,315 Each
  • 1 $0.1678
  • 10 $0.1340
  • 100 $0.1097
  • 500 $0.0972
  • 1,000 $0.0847
  • 2,500 $0.0802
  • 5,000 $0.0729
  • 10,000 $0.0640
View this part on Farnell
118,576 Each
  • 100 $0.0995
  • 500 $0.0886
  • 1,000 $0.0776
  • 2,500 $0.0728
  • 5,000 $0.0722
  • 10,000 $0.0716
View this part on LCSC
73,820
  • 10 $0.0608
  • 100 $0.0498
  • 300 $0.0442
  • 1,000 $0.0353
  • 5,000 $0.0324
  • 10,000 $0.0309
View this part on New Advantage Corporation
571,643
  • 2,434 $0.0685
  • 571,643 $0.0632
View this part on NTD Electronics
4,650
View this part on Sager
53,710
  • 1 $0.0557
  • 490 $0.0510
  • 981 $0.0489
  • 1,471 $0.0470
  • 1,961 $0.0458
View this part on TE Connectivity
320,271
  • 1 $0.2000
  • 10 $0.1500
  • 100 $0.1200
  • 1,000 $0.0900
View this part on Win Source Electronics
50,000
  • 335 $0.1510
  • 800 $0.1250
  • 1,230 $0.1220
  • 1,695 $0.1180
  • 2,195 $0.1140
  • 2,915 $0.1030

Part Details for: 640456-2

CAD Models

Part Data Attributes

640456-2 TE Connectivity

Buy Now Datasheet

Compare Parts:

640456-2 TE Connectivity (640456-2) 02P MTA100 HDR ASSY F/L SQ STR

Source Content uid 640456-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks, 2 Days
Additional Feature POLARIZED
Body Breadth 0.425 inch
Body Depth 0.225 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 FRICTION LOCK
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Reliability COMMERCIAL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for: 640456-2

Part Number Description Manufacturer Compare
1108-6 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Methode Electronics Inc 640456-2 vs 1108-6
9102-1-102-02 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc 640456-2 vs 9102-1-102-02
54101-G30-02 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 640456-2 vs 54101-G30-02
54101-G30-02LF Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE Amphenol Communications Solutions 640456-2 vs 54101-G30-02LF
87348-2 Connectors 02 MODII HDR SRST UNSHRD .100 TE Connectivity 640456-2 vs 87348-2
146278-2 Connectors 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 640456-2 vs 146278-2
Part Number Description Manufacturer Compare
68000-402H Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 640456-2 vs 68000-402H
1108-6 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Methode Electronics Inc 640456-2 vs 1108-6
54101-G30-02LF Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE Amphenol Communications Solutions 640456-2 vs 54101-G30-02LF
78511-402 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 640456-2 vs 78511-402
54101-G30-02 Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 640456-2 vs 54101-G30-02
68001-002LF Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 640456-2 vs 68001-002LF
68000-902HLF Connectors Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 640456-2 vs 68000-902HLF

Related Parts

Update Alert Settings for: 640456-2 by TE Connectivity

  • Please alert me when 640456-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 640456-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 640456-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 640456-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 640456-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 640456-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.