Datasheets
640456-6 by:

Overview of: 640456-6 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 640456-6

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
  • 1 $0.4400
  • 10 $0.3850
  • 100 $0.3177
  • 500 $0.2763
  • 1,000 $0.2279
  • 5,000 $0.2003
  • 10,000 $0.1865
View this part on Avnet Americas
0 Bulk
  • 1 $0.3470
  • 10 $0.3320
  • 25 $0.2840
  • 100 $0.2370
  • 500 $0.1580
  • 1,000 $0.1530
  • 2,500 $0.1480
View this part on Avnet Americas
0 Bulk
  • 1 $0.4180
  • 10 $0.3950
  • 25 $0.3610
  • 100 $0.3270
  • 500 $0.2790
  • 1,000 $0.2310
View this part on Newark
5,235 Bulk
  • 1 $0.4180
  • 10 $0.3950
  • 25 $0.3610
  • 100 $0.3270
  • 500 $0.2790
  • 1,000 $0.2310
View this part on Newark
0 Bulk
  • 1 $0.4270
  • 10 $0.3980
  • 25 $0.3690
  • 100 $0.3390
  • 500 $0.2760
  • 1,000 $0.2400
View this part on Newark
56,738 Bulk
  • 10 $0.3760
  • 25 $0.3330
  • 100 $0.2900
  • 500 $0.2630
  • 1,000 $0.2190
View this part on Bisco Industries
80
View this part on Heilind Electronics
3,162
  • 1 $0.1843
  • 1,100 $0.1551
  • 2,600 $0.1503
  • 5,200 $0.1480
  • 10,300 $0.1458
View this part on Bristol Electronics
44
View this part on Bristol Electronics
25
View this part on Bristol Electronics
1,674
View this part on Bristol Electronics
3
View this part on Bristol Electronics
30
  • 9 $0.6000
  • 26 $0.3000
View this part on Bristol Electronics
40
  • 17 $0.3000
View this part on RS
500 Package
  • 10 $0.2850
  • 250 $0.2270
  • 1,000 $0.1870
  • 5,000 $0.1490
  • 10,000 $0.1340
View this part on RS
2,311 Bag
  • 10 $0.2850
  • 250 $0.2270
  • 1,000 $0.1870
  • 5,000 $0.1490
  • 10,000 $0.1340
View this part on TME Electronic Components
2,694
  • 5 $0.3680
  • 20 $0.3080
  • 100 $0.2370
  • 500 $0.1890
  • 2,000 $0.1660
View this part on Interstate Connecting Components
527
  • 1 $0.1843
  • 1,100 $0.1551
  • 2,600 $0.1503
  • 5,200 $0.1480
  • 10,300 $0.1458
View this part on NexGen Digital
1,881
View this part on PEI Genesis
500
View this part on Chip 1 Exchange
300
View this part on Avnet Europe
20,845
  • 1 $0.1585
  • 10 $0.1534
  • 30 $0.1483
  • 50 $0.1432
  • 100 $0.1381
  • 250 $0.1330
  • 500 $0.1284
View this part on Avnet Europe
0
View this part on Bürklin Elektronik
10,989
  • 20 $0.2197
  • 50 $0.2020
  • 200 $0.1843
  • 500 $0.1677
View this part on element14 Asia-Pacific
91,774 Each
  • 1 $0.4521
  • 10 $0.4267
  • 100 $0.3540
  • 500 $0.3024
  • 1,000 $0.2493
  • 2,500 $0.2210
  • 5,000 $0.2137
View this part on Farnell
63,338 Each
  • 10 $0.2974
  • 100 $0.2297
  • 500 $0.2080
  • 1,000 $0.1729
  • 2,500 $0.1584
  • 5,000 $0.1487
View this part on New Advantage Corporation
11,648
  • 800 $0.2083
  • 11,648 $0.1923
View this part on NTD Electronics
5
View this part on Sager
31,643
  • 1 $0.1503
  • 182 $0.1376
  • 363 $0.1320
  • 545 $0.1269
  • 727 $0.1237
View this part on TPS Global
300
View this part on Win Source Electronics
8,000
  • 345 $0.1470
  • 820 $0.1220
  • 1,275 $0.1180
  • 1,740 $0.1150
  • 2,255 $0.1110
  • 3,000 $0.1000

Part Details for: 640456-6

CAD Models

Part Data Attributes

640456-6 TE Connectivity

Buy Now Datasheet

Compare Parts:

640456-6 TE Connectivity (640456-6) 06P MTA100 HDR ASSY F/L SQ STR

Source Content uid 640456-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 19 Weeks
Additional Feature POLARIZED
Body Breadth 0.425 inch
Body Depth 0.225 inch
Body Length 0.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 FRICTION LOCK
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Reliability COMMERCIAL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for: 640456-6

Part Number Description Manufacturer Compare
644518-6 Connectors 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 640456-6 vs 644518-6
Part Number Description Manufacturer Compare
22-23-5061 Connectors Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, Molex 640456-6 vs 22-23-5061
644518-6 Connectors 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 640456-6 vs 644518-6

Related Parts

Update Alert Settings for: 640456-6 by TE Connectivity

  • Please alert me when 640456-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 640456-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 640456-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 640456-6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 640456-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 640456-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.