-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640551-5) 05P MTA156 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C3147
|
Newark | Closed End Dust Cover 5 Pos, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:5Positions, Strain Relief Material:Pet (Polyester), Product Range:-, No. Of Contacts:5Contacts Rohs Compliant: Yes |Amp Te Connectivity 640551-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
90F4046
|
Newark | 05P Mta156 Cover Rohs Compliant: Yes |Amp Te Connectivity 640551-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2720 | Buy Now |
DISTI #
A19763-ND
|
DigiKey | CONN DUST COVER 5POS CLOSED Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5270 In Stock |
|
$0.1082 / $0.2400 | Buy Now |
DISTI #
640551-5
|
Avnet Americas | Connector Accessories 5 POS Closed End Dust Cover Polyester White - Bulk (Alt: 640551-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 4702 |
|
$0.1077 | Buy Now |
DISTI #
571-6405515
|
Mouser Electronics | Headers & Wire Housings DUST COVER 5P Closed End RoHS: Compliant | 2411 |
|
$0.1080 / $0.2200 | Buy Now |
|
Future Electronics | MTA-156 5 Position Closed End Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1070 / $0.1180 | Buy Now |
|
Future Electronics | MTA-156 5 Position Closed End Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
AMP640551-5
|
Heilind Electronics | 05P MTA156 COVER | Americas - 30795 in Stock15000 On Order |
|
$0.1008 / $0.1274 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - 5 Way - 5 Position Closed End Dust Cover - MTA 156 Connectors - PET (Polyester) Body. RoHS: Compliant |
44673 In Stock |
|
$0.1025 / $0.1372 | Buy Now |
DISTI #
52372003
|
Verical | Connector Accessories Dust Cover Straight Polyester Natural RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1305 | Americas - 44000 |
|
$0.1269 / $0.1768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640551-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640551-5
TE Connectivity
(640551-5) 05P MTA156 COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | MTA-156 CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |