-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR SPLIT PIN AUPHBRZ LP 26-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7418
|
Newark | Contact, Grounding Pin, 26-18Awg, Gold, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Mr Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 640580-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
A25446-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP GOLD Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
4690 In Stock |
|
$1.2478 / $1.5700 | Buy Now |
DISTI #
640580-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 640580-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2578 / $1.3776 | Buy Now |
DISTI #
571-640580-2
|
Mouser Electronics | Headers & Wire Housings MR SPLIT PIN 26-18 AUPHBRZ LP RoHS: Compliant | 0 |
|
$1.5100 / $2.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
DISTI #
AMP640580-2
|
Heilind Electronics | MR SPLIT PIN AUPHBRZ LP 26-18 | Americas - 0 in Stock |
|
$1.4681 | Buy Now |
|
Onlinecomponents.com | MR SPLIT PIN AUPHBRZ LP 26-18 RoHS: Compliant |
8080 In Stock |
|
$1.2000 / $1.4200 | Buy Now |
|
Quest Components | CONN PIN 18-26AWG GOLD CRIMP | 3676 |
|
$2.4000 / $4.8000 | Buy Now |
DISTI #
640580-2
|
TTI | Headers & Wire Housings MR SPLIT PIN 26-18 AUPHBRZ LP Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.3300 / $1.3700 | Buy Now |
DISTI #
AMP640580-2
|
Interstate Connecting Components | MR SPLIT PIN AUPHBRZ LP 26-18 | 0 |
|
$1.4681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640580-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640580-2
TE Connectivity
MR SPLIT PIN AUPHBRZ LP 26-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |