-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0186
|
Newark | Mta .156 Contact Brsnbr |Amp Te Connectivity 640633-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.3070 | Buy Now |
DISTI #
06M3566
|
Newark | Contact, Socket, 22Awg, Idc/Idt, Product Range:Mta-156 Series, Contact Gender:Socket, Contact Termination Type:Idc/Idt, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Mta-156 Connectors Rohs Compliant: Yes |Amp Te Connectivity 640633-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
640633-3
|
Avnet Americas | Contact IDT Cable Mount Loose Piece - Bulk (Alt: 640633-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-640633-3
|
Mouser Electronics | Headers & Wire Housings SOCKET 22AWG TIN IDC RoHS: Compliant | 0 |
|
$0.1100 / $0.1190 | Order Now |
DISTI #
640633-3
|
Avnet Americas | Contact IDT Cable Mount Loose Piece - Bulk (Alt: 640633-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 640633-3
|
PEI Genesis | Connector Accessory Phosphor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640633-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640633-3
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RIBBON CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 14.24 A | |
Rated Voltage | 600 V | |
Terminal Type | IDC | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |