-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640643-2) 02P MTA156 COVER F/T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C5690
|
Newark | 02P Mta156 Cover F/T Rohs Compliant: Yes |Amp Te Connectivity 640643-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 / $0.0860 | Buy Now |
DISTI #
A122153-ND
|
DigiKey | CONN DUST COVER 2POS MTA-156 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1368 In Stock |
|
$0.0803 / $0.1900 | Buy Now |
DISTI #
640643-2
|
Avnet Americas | Connector Accessories 2 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 640643-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0616 / $0.0696 | Buy Now |
DISTI #
571-640643-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 RoHS: Compliant | 3100 |
|
$0.0750 / $0.1900 | Buy Now |
|
Future Electronics | 2 Position MTA-156 Dust Cover RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0585 | Buy Now |
DISTI #
AMP640643-2
|
Heilind Electronics | 02P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.0742 / $0.0937 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 COVER F/T RoHS: Compliant |
8359 In Stock |
|
$0.0742 / $0.1001 | Buy Now |
DISTI #
61635795
|
Verical | Connector Accessories Cover Straight Polyester Natural RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2149 | Americas - 8000 |
|
$0.0979 / $0.1301 | Buy Now |
DISTI #
640643-2
|
TTI | Headers & Wire Housings 02P MTA156 Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.0580 / $0.0810 | Buy Now |
DISTI #
AMP640643-2
|
Interstate Connecting Components | 02P MTA156 COVER F/T | 0 |
|
$0.0742 / $0.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640643-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640643-2
TE Connectivity
(640643-2) 02P MTA156 COVER F/T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |