-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640643-3) 03P MTA156 COVER F/T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1497
|
Newark | Feed Through Dust Cover 3 Position, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:3Positions, Strain Relief Material:Pet (Polyester), Product Range:-, No. Of Contacts:3Contactsrohs Compliant: Yes |Amp Te Connectivity 640643-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
A19801-ND
|
DigiKey | CONN DUST COVER 3POS FEED THRU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
951 In Stock |
|
$0.1258 / $0.2300 | Buy Now |
DISTI #
640643-3
|
Avnet Americas | Connector Accessories 3 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 640643-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
571-6406433
|
Mouser Electronics | Headers & Wire Housings DUST COVER 3P Feed-Thru RoHS: Compliant | 360 |
|
$0.0930 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0730 | Buy Now |
DISTI #
AMP640643-3
|
Heilind Electronics | 03P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.0723 / $0.0984 | Buy Now |
|
Onlinecomponents.com | 03P MTA156 COVER F/T RoHS: Compliant |
1167 In Stock |
|
$0.1081 / $0.1522 | Buy Now |
DISTI #
61868136
|
Verical | Connector Accessories Dust Cover Straight Polyester Natural RoHS: Compliant Min Qty: 404 Package Multiple: 1 | Americas - 1100 |
|
$0.1550 | Buy Now |
|
Quest Components | 1607 |
|
$0.2200 / $0.5500 | Buy Now | |
|
Quest Components | 1481 |
|
$0.1734 / $0.5780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640643-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640643-3
TE Connectivity
(640643-3) 03P MTA156 COVER F/T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |