-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyester
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1499
|
Newark | Feed Through Dust Cover 5 Position, Polyester, Accessory Type:Dust Cover, For Use With:Amp Mta-156 Series Idc Connectors, No. Of Positions:5Positions, Strain Relief Material:Pet (Polyester), Product Range:-, No. Of Contacts:5Contactsrohs Compliant: Yes |Amp Te Connectivity 640643-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1490 | Buy Now |
DISTI #
A19803-ND
|
DigiKey | CONN DUST COVER 5POS FEED THRU Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1797 In Stock |
|
$0.1371 / $0.2600 | Buy Now |
DISTI #
640643-5
|
Avnet Americas | Connector Accessories 5 POS Feed Thru Dust Cover Polyester White - Bulk (Alt: 640643-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1035 | Buy Now |
DISTI #
571-6406435
|
Mouser Electronics | Headers & Wire Housings DUST COVER 5P Feed-Thru RoHS: Compliant | 1242 |
|
$0.1050 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1017 | Buy Now |
DISTI #
AMP640643-5
|
Heilind Electronics | 05P MTA156 COVER F/T | Americas - 0 in Stock |
|
$0.1290 / $0.1631 | Buy Now |
|
Onlinecomponents.com | 05P MTA156 COVER F/T RoHS: Compliant |
9972 In Stock |
|
$0.1055 / $0.1347 | Buy Now |
DISTI #
51527610
|
Verical | Connector Accessories Cover Straight Natural RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1311 | Americas - 9000 |
|
$0.1444 / $0.1751 | Buy Now |
|
Quest Components | 63 |
|
$55.6480 / $69.5600 | Buy Now | |
DISTI #
640643-5
|
TTI | Headers & Wire Housings DUST COVER 5P Feed-Thru Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1030 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640643-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640643-5
TE Connectivity
Connector Accessory, Polyester
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |