Part Details for 6407-250V-19343P by TE Connectivity
Overview of 6407-250V-19343P by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for 6407-250V-19343P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6407-250V-19343P0
|
Avnet Americas | SHL RECP - Bulk (Alt: Y6407-250V-19343P0) Min Qty: 250 Package Multiple: 25 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0028 / $67.3932 | Buy Now |