There are no models available for this part yet.
Overview of 6407-303V-19343P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-07A06SL | Coilcraft Inc | Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6407-303V-19343P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y6407-303V-19343P0
|
Avnet Americas | SHL RECP - Bulk (Alt: Y6407-303V-19343P0) Min Qty: 225 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5994 / $84.9586 | Buy Now | |
DISTI #
DCH6407-303V-19343P
|
Heilind Electronics | SHL RECP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH6407-303V-19343P
|
Interstate Connecting Components | SHL RECP | 0 |
|
Buy Now |
CAD Models for 6407-303V-19343P by TE Connectivity
Part Data Attributes for 6407-303V-19343P by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|