Part Details for 6408-201V-13273 by TE Connectivity
Overview of 6408-201V-13273 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6408-201V-13273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8833
|
Newark | Te Connectivity/Deutsch |Deutsch Te Connectivity 6408-201V-13273 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $19.0200 | Buy Now |
DISTI #
2266-6408-201V-13273-ND
|
DigiKey | PLUG ASSY RFI Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$66.2000 / $100.9200 | Buy Now |
DISTI #
6408-201V-13273-ND
|
DigiKey | PLUG ASSY RFI Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-6408-201V-13273
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG ASSY RFI RoHS: Not Compliant | 0 |
|
$22.9200 | Order Now |
DISTI #
DCH6408-201V-13273
|
Heilind Electronics | SHL PLUG ASSY RFI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH6408-201V-13273
|
Interstate Connecting Components | SHL PLUG ASSY RFI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6408-201V-13273
|
PEI Genesis | 6408-201V-13273 | 603 |
|
Buy Now |