There are no models available for this part yet.
Overview of 6408-203V-19273 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-203V-19273 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y6408-203V-1927300
|
Avnet Americas | SHL PLUG ASSY RFI - Bulk (Alt: Y6408-203V-1927300) Min Qty: 75 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6518 / $139.1742 | Buy Now | |
DISTI #
571-6408-203V-19273
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG ASSY RFI RoHS: Not Compliant | 0 |
|
$24.5800 | Order Now | |
DISTI #
DCH6408-203V-19273
|
Heilind Electronics | SHL PLUG ASSY RFI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH6408-203V-19273
|
Interstate Connecting Components | SHL PLUG ASSY RFI | 0 |
|
Buy Now |
CAD Models for 6408-203V-19273 by TE Connectivity
Part Data Attributes for 6408-203V-19273 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|