Part Details for 6408-205V-15343 by TE Connectivity
Overview of 6408-205V-15343 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-08L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020 |
Price & Stock for 6408-205V-15343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6408-205V-1534300
|
Avnet Americas | SHL PLUG ASSY RFI - Bulk (Alt: Y6408-205V-1534300) Min Qty: 75 Package Multiple: 25 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$107.8756 / $129.8164 | Buy Now |
DISTI #
571-6408-205V-15343
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG ASSY RFI RoHS: Compliant | 0 |
|
$30.2600 / $32.5900 | Order Now |
DISTI #
DCH6408-205V-15343
|
Heilind Electronics | SHL PLUG ASSY RFI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH6408-205V-15343
|
Interstate Connecting Components | SHL PLUG ASSY RFI | 0 |
|
Buy Now |