Part Details for 640815-000 by TE Connectivity
Overview of 640815-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640815-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640815-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 640815-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 16 Factory Stock |
|
$25.0514 / $30.1466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 | 0 |
|
$27.2200 | Buy Now |
|
Onlinecomponents.com | 202D174-25/225-0 RoHS: Compliant | 0 |
|
$26.3500 / $55.2000 | Buy Now |
DISTI #
640815-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 640815-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 25 Weeks, 2 Days Container: Bulk | 16 Factory Stock |
|
$25.0514 / $30.1466 | Buy Now |
DISTI #
RYC202D174-25/225-0
|
Interstate Connecting Components | 202D174-25/225-0 | 0 |
|
$31.2206 / $31.6866 | Buy Now |
DISTI #
640815-000
|
Avnet Asia | Cable Accessories Boot Fluid Resistant Elastomer Black (Alt: 640815-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3142339
|
Farnell | 202D174-25/225-0 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$30.2997 | Buy Now |
|
Master Electronics | 202D174-25/225-0 RoHS: Compliant | 0 |
|
$26.3500 / $55.2000 | Buy Now |
Part Details for 640815-000
640815-000 CAD Models
640815-000 Part Data Attributes:
|
640815-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640815-000
TE Connectivity
TFIT POLY MOLDED P
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |