Part Details for 6408753001 by TE Connectivity
Overview of 6408753001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6408753001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6408753001
|
Avnet Americas | Single Conductor Cable 16AWG Tin Plated Copper Brown 600V - Cable Rools/Shrink Tubing (Alt: 6408753001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9936 / $1.1218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
RYC99M0111-16-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-16-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-16-1 RoHS: Compliant | 0 |
|
$0.9950 / $2.7220 | Buy Now |
DISTI #
RYC99M0111-16-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-16-1 | 0 |
|
Buy Now | |
DISTI #
000000000003786909
|
Sager | Hook-up Wire 99M0111-16-1 Min Qty: 1 | 0 |
|
$1.1200 / $1.4100 | Buy Now |
DISTI #
6408753001
|
Avnet Abacus | (Alt: 6408753001) RoHS: Compliant Min Qty: 1514 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-16-1 RoHS: Compliant | 0 |
|
$0.9950 / $2.7220 | Buy Now |
Part Details for 6408753001
6408753001 CAD Models
6408753001 Part Data Attributes
|
6408753001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6408753001
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |